+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMG5200MOFR

IC: PMIC; half-bridge; GaN; 10A; 80V; Id: 10A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMG5200MOFR
TME Symbol:
LMG5200MOFR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
half-bridge
Technology
GaN
Output current
10A
Operating temperature
-40...125°C
On-state resistance
15mΩ
Drain-source voltage
80V
Drain current
10A
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
LMG5200MOFR
0 in TME stock
Net price for quantities from 1 pcs - 10.64 EURGross price for quantities from 1 pcs - 10.64 EUR
Net price for quantities from 3 pcs - 9.80 EURGross price for quantities from 3 pcs - 9.80 EUR
Net price for quantities from 10 pcs - 8.53 EURGross price for quantities from 10 pcs - 8.53 EUR
Net price for quantities from 25 pcs - 7.70 EURGross price for quantities from 25 pcs - 7.70 EUR
Net price for quantities from 2000 pcs - 7.61 EURGross price for quantities from 2000 pcs - 7.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.