+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR16030PDDA

PMIC; DC/DC converter; Uin: 4.3÷60VDC; Uout: 1÷50VDC; 3A; HSOP8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR16030PDDA
TME Symbol:
LMR16030PDDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.3...60V DC
Output voltage
1...50V DC
Output current
3A
Case
HSOP8
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
tube
Application
automotive industry
Manufacturer standard package
75pcs.
Gross weight0.074 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR16030PDDA
250 in TME stock
Net price for quantities from 1 pcs - 4.02 EURGross price for quantities from 1 pcs - 4.02 EUR
Net price for quantities from 10 pcs - 3.06 EURGross price for quantities from 10 pcs - 3.06 EUR
Net price for quantities from 25 pcs - 2.94 EURGross price for quantities from 25 pcs - 2.94 EUR
Net price for quantities from 50 pcs - 2.83 EURGross price for quantities from 50 pcs - 2.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs