+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR23630AFDDA

PMIC; DC/DC converter; Uin: 4.5÷36VDC; Uout: 1÷28VDC; 3A; HSOP8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR23630AFDDA
TME Symbol:
LMR23630AFDDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...36V DC
Output voltage
1...28V DC
Output current
3A
Case
HSOP8
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR23630AFDDA
0 in TME stock
Net price for quantities from 1 pcs - 4.55 EURGross price for quantities from 1 pcs - 4.55 EUR
Net price for quantities from 5 pcs - 4.09 EURGross price for quantities from 5 pcs - 4.09 EUR
Net price for quantities from 25 pcs - 3.62 EURGross price for quantities from 25 pcs - 3.62 EUR
Net price for quantities from 75 pcs - 3.25 EURGross price for quantities from 75 pcs - 3.25 EUR
Net price for quantities from 300 pcs - 3.03 EURGross price for quantities from 300 pcs - 3.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.