+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR33620ARNXT

PMIC; DC/DC converter; Uin: 3.8÷36VDC; Uout: 1÷24VDC; 2A; VQFNHR12


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR33620ARNXT
TME Symbol:
LMR33620ARNXT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.8...36V DC
Output voltage
1...24V DC
Output current
2A
Case
VQFNHR12
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR33620ARNXT
0 in TME stock
Net price for quantities from 1 pcs - 3.00 EURGross price for quantities from 1 pcs - 3.00 EUR
Net price for quantities from 10 pcs - 2.27 EURGross price for quantities from 10 pcs - 2.27 EUR
Net price for quantities from 25 pcs - 2.04 EURGross price for quantities from 25 pcs - 2.04 EUR
Net price for quantities from 100 pcs - 1.82 EURGross price for quantities from 100 pcs - 1.82 EUR
Net price for quantities from 250 pcs - 1.70 EURGross price for quantities from 250 pcs - 1.70 EUR
Net price for quantities from 500 pcs - 1.65 EURGross price for quantities from 500 pcs - 1.65 EUR
Net price for quantities from 2500 pcs - 1.56 EURGross price for quantities from 2500 pcs - 1.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.