+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR33620CDDA

PMIC; DC/DC converter; Uin: 3.8÷36VDC; Uout: 1÷24VDC; 2A; HSOP8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR33620CDDA
TME Symbol:
LMR33620CDDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.8...36V DC
Output voltage
1...24V DC
Output current
2A
Case
HSOP8
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR33620CDDA
0 in TME stock
Net price for quantities from 1 pcs - 2.56 EURGross price for quantities from 1 pcs - 2.56 EUR
Net price for quantities from 10 pcs - 1.93 EURGross price for quantities from 10 pcs - 1.93 EUR
Net price for quantities from 25 pcs - 1.78 EURGross price for quantities from 25 pcs - 1.78 EUR
Net price for quantities from 50 pcs - 1.70 EURGross price for quantities from 50 pcs - 1.70 EUR
Net price for quantities from 75 pcs - 1.65 EURGross price for quantities from 75 pcs - 1.65 EUR
Net price for quantities from 150 pcs - 1.58 EURGross price for quantities from 150 pcs - 1.58 EUR
Net price for quantities from 300 pcs - 1.53 EURGross price for quantities from 300 pcs - 1.53 EUR
Net price for quantities from 2550 pcs - 1.47 EURGross price for quantities from 2550 pcs - 1.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.