+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR932F-GE2

IC: operational amplifier; 1.4MHz; Ch: 2; 1.8÷5VDC; SOP8; 7.5mV


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LMR932F-GE2
TME Symbol:
LMR932F-GE2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
1.8...5V DC
Case
SOP8
Operating temperature
-40...85°C
Slew rate
0.35V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
7.5mV
Kind of package
reel, tape
Input bias current
0.035µA
Input offset current
30nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
LMR932F-GE2
0 in TME stock
Net price for quantities from 1 pcs - 0.54 EURGross price for quantities from 1 pcs - 0.54 EUR
Net price for quantities from 10 pcs - 0.39 EURGross price for quantities from 10 pcs - 0.39 EUR
Net price for quantities from 25 pcs - 0.35 EURGross price for quantities from 25 pcs - 0.35 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.31 EUR
Net price for quantities from 250 pcs - 0.29 EURGross price for quantities from 250 pcs - 0.29 EUR
Net price for quantities from 500 pcs - 0.28 EURGross price for quantities from 500 pcs - 0.28 EUR
Net price for quantities from 1000 pcs - 0.27 EURGross price for quantities from 1000 pcs - 0.27 EUR
Net price for quantities from 2500 pcs - 0.25 EURGross price for quantities from 2500 pcs - 0.25 EUR
Net price for quantities from 10000 pcs - 0.23 EURGross price for quantities from 10000 pcs - 0.23 EUR
Net price for quantities from 25000 pcs - 0.23 EURGross price for quantities from 25000 pcs - 0.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.