+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMS3655AMRNLR

PMIC; DC/DC converter; Uin: 3.5÷42VDC; Uout: 1÷15VDC; 5.5A; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMS3655AMRNLR
TME Symbol:
LMS3655AMRNLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...42V DC
Output voltage
1...15V DC
Output current
5.5A
Case
VQFNHR22
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMS3655AMRNLR
0 in TME stock
Net price for quantities from 3000 pcs - 3.36 USDGross price for quantities from 3000 pcs - 3.36 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.