+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMT01ELPGQ1

IC: temperature sensor; -50÷150°C; TO92; THT; Interface: analog


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMT01ELPGQ1
TME Symbol:
LMT01ELPGQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-50...150°C
Case
TO92
Mounting
THT
Interface
analog
Temperature measurement accuracy
±0.5°C
Kind of package
reel, tape
Converter resolution
13bit
Supply voltage
  • 2...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LMT01ELPGQ1
0 in TME stock
Net price for quantities from 1 pcs - 2.44 EURGross price for quantities from 1 pcs - 2.44 EUR
Net price for quantities from 5 pcs - 2.17 EURGross price for quantities from 5 pcs - 2.17 EUR
Net price for quantities from 10 pcs - 2.05 EURGross price for quantities from 10 pcs - 2.05 EUR
Net price for quantities from 25 pcs - 1.92 EURGross price for quantities from 25 pcs - 1.92 EUR
Net price for quantities from 50 pcs - 1.81 EURGross price for quantities from 50 pcs - 1.81 EUR
Net price for quantities from 100 pcs - 1.74 EURGross price for quantities from 100 pcs - 1.74 EUR
Net price for quantities from 250 pcs - 1.72 EURGross price for quantities from 250 pcs - 1.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.