+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMT01QLPGMQ1

IC: temperature sensor; -40÷150°C; TO92; THT; Interface: analog


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMT01QLPGMQ1
TME Symbol:
LMT01QLPGMQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...150°C
Case
TO92
Mounting
THT
Interface
analog
Temperature measurement accuracy
±0.5°C
Kind of package
reel, tape
Converter resolution
13bit
Supply voltage
  • 2...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LMT01QLPGMQ1
0 in TME stock
Net price for quantities from 3000 pcs - 1.36 USDGross price for quantities from 3000 pcs - 1.36 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.