+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMT70AYFQR

IC: temperature sensor; -55÷150°C; DSBGA4; SMD; Interface: analog


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMT70AYFQR
TME Symbol:
LMT70AYFQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...150°C
Case
DSBGA4
Mounting
SMD
Interface
analog
Temperature measurement accuracy
±0.36°C
Kind of package
reel, tape
Supply voltage
  • 2...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LMT70AYFQR
0 in TME stock
Net price for quantities from 1 pcs - 1.48 EURGross price for quantities from 1 pcs - 1.48 EUR
Net price for quantities from 5 pcs - 1.35 EURGross price for quantities from 5 pcs - 1.35 EUR
Net price for quantities from 10 pcs - 1.29 EURGross price for quantities from 10 pcs - 1.29 EUR
Net price for quantities from 50 pcs - 1.16 EURGross price for quantities from 50 pcs - 1.16 EUR
Net price for quantities from 100 pcs - 1.11 EURGross price for quantities from 100 pcs - 1.11 EUR
Net price for quantities from 500 pcs - 0.96 EURGross price for quantities from 500 pcs - 0.96 EUR
Net price for quantities from 1000 pcs - 0.90 EURGross price for quantities from 1000 pcs - 0.90 EUR
Net price for quantities from 2000 pcs - 0.89 EURGross price for quantities from 2000 pcs - 0.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.