+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMT86DCKT

IC: temperature sensor; -50÷150°C; SC70-5; SMD; Accur: ±2.7°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMT86DCKT
TME Symbol:
LMT86DCKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-50...150°C
Case
SC70-5
Mounting
SMD
Temperature measurement accuracy
±2.7°C
Kind of package
reel, tape
Supply voltage
  • 2.2...5.5V
Gross weight0.074 g
Certificates

WATCH VIDEO

See other products in this category: Temperature transducers TEXAS INSTRUMENTS
*
LMT86DCKT
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 250 pcs