+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV339IDR

IC: comparator; universal; Cmp: 4; 2.7÷5.5V; SMT; SO14; Iio: 150nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV339IDR
TME Symbol:
LMV339IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Operating voltage
2.7...5.5V
Mounting
SMT
Case
SO14
Operating temperature
-40...125°C
Input offset voltage
7mV
Kind of output
open collector
Input offset current
150nA
Input bias current
0.4µA
Gross weight0.161 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LMV339IDR
75 in TME stock
Net price for quantities from 1 pcs - 1.26 EURGross price for quantities from 1 pcs - 1.26 EUR
Net price for quantities from 10 pcs - 0.89 EURGross price for quantities from 10 pcs - 0.89 EUR
Net price for quantities from 25 pcs - 0.82 EURGross price for quantities from 25 pcs - 0.82 EUR
Net price for quantities from 100 pcs - 0.74 EURGross price for quantities from 100 pcs - 0.74 EUR
Net price for quantities from 250 pcs - 0.70 EURGross price for quantities from 250 pcs - 0.70 EUR
Net price for quantities from 500 pcs - 0.68 EURGross price for quantities from 500 pcs - 0.68 EUR
Net price for quantities from 2500 pcs - 0.64 EURGross price for quantities from 2500 pcs - 0.64 EUR
Net price for quantities from 20000 pcs - 0.61 EURGross price for quantities from 20000 pcs - 0.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.