+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV358ID

IC: operational amplifier; 1MHz; Ch: 2; 2.7÷5.5VDC; SO8; 9mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV358ID
TME Symbol:
LMV358ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
9mV
Kind of package
tube
Input bias current
0.5µA
Input offset current
150nA
Gross weight0.068 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV358ID
290 in TME stock
Net price for quantities from 1 pcs - 0.95 EURGross price for quantities from 1 pcs - 0.95 EUR
Net price for quantities from 5 pcs - 0.90 EURGross price for quantities from 5 pcs - 0.90 EUR
Net price for quantities from 25 pcs - 0.83 EURGross price for quantities from 25 pcs - 0.83 EUR
Net price for quantities from 75 pcs - 0.71 EURGross price for quantities from 75 pcs - 0.71 EUR
Net price for quantities from 300 pcs - 0.62 EURGross price for quantities from 300 pcs - 0.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs