+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV393DR2G

IC: comparator; universal; Cmp: 2; 1.5us; 2.7÷5V; SMT; SO8; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
LMV393DR2G
TME Symbol:
LMV393DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Delay time
1.5µs
Operating voltage
2.7...5V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
9mV
Kind of package
reel, tape
Input offset current
1nA
Input bias current
1nA
Gross weight0.1 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
LMV393DR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.34 EURGross price for quantities from 1 pcs - 0.34 EUR
Net price for quantities from 5 pcs - 0.29 EURGross price for quantities from 5 pcs - 0.29 EUR
Net price for quantities from 10 pcs - 0.28 EURGross price for quantities from 10 pcs - 0.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.