+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV393MUTAG

IC: comparator; Cmp: 2; 1.5us; 2.7÷5V; SMT; uDFN8; reel,tape; Iio: 1nA

Manufacturer: ONSEMI

Manufacturer part number:
LMV393MUTAG
TME Symbol:
LMV393MUTAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Number of comparators
2
Delay time
1.5µs
Operating voltage
2.7...5V
Mounting
SMT
Case
uDFN8
Operating temperature
-40...85°C
Input offset voltage
9mV
Kind of package
reel, tape
Input offset current
1nA
Input bias current
1nA
Gross weight0.01 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
LMV393MUTAG
0 in TME stock
Net price for quantities from 1 pcs - 0.88 EURGross price for quantities from 1 pcs - 0.88 EUR
Net price for quantities from 10 pcs - 0.80 EURGross price for quantities from 10 pcs - 0.80 EUR
Net price for quantities from 100 pcs - 0.70 EURGross price for quantities from 100 pcs - 0.70 EUR
Net price for quantities from 500 pcs - 0.63 EURGross price for quantities from 500 pcs - 0.63 EUR
Net price for quantities from 1000 pcs - 0.59 EURGross price for quantities from 1000 pcs - 0.59 EUR
Net price for quantities from 3000 pcs - 0.55 EURGross price for quantities from 3000 pcs - 0.55 EUR
No. of pieces (Multiplicity: 1)