+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV822AIYDT

IC: operational amplifier; 5.5MHz; Ch: 2; 2.5÷5.5VDC; SO8; 2mV

Manufacturer: STMicroelectronics

Manufacturer part number:
LMV822AIYDT
TME Symbol:
LMV822AIYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1.9V/μs
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
0.18µA
Input offset current
50nA
Application
automotive industry
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMV822AIYDT
0 in TME stock
Net price for quantities from 1 pcs - 0.52 EURGross price for quantities from 1 pcs - 0.52 EUR
Net price for quantities from 25 pcs - 0.48 EURGross price for quantities from 25 pcs - 0.48 EUR
Net price for quantities from 100 pcs - 0.42 EURGross price for quantities from 100 pcs - 0.42 EUR
Net price for quantities from 250 pcs - 0.37 EURGross price for quantities from 250 pcs - 0.37 EUR
Net price for quantities from 500 pcs - 0.34 EURGross price for quantities from 500 pcs - 0.34 EUR
Net price for quantities from 1000 pcs - 0.32 EURGross price for quantities from 1000 pcs - 0.32 EUR
Net price for quantities from 2500 pcs - 0.30 EURGross price for quantities from 2500 pcs - 0.30 EUR
Net price for quantities from 5000 pcs - 0.28 EURGross price for quantities from 5000 pcs - 0.28 EUR
Net price for quantities from 7500 pcs - 0.27 EURGross price for quantities from 7500 pcs - 0.27 EUR
Net price for quantities from 12500 pcs - 0.27 EURGross price for quantities from 12500 pcs - 0.27 EUR
No. of pieces (Multiplicity: 1)