+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV824AIYDT

IC: operational amplifier; 5.5MHz; Ch: 4; 2.5÷5.5VDC; SO14; 2mV

Manufacturer: STMicroelectronics

Manufacturer part number:
LMV824AIYDT
TME Symbol:
LMV824AIYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
1.9V/μs
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
0.18µA
Input offset current
50nA
Application
automotive industry
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMV824AIYDT
0 in TME stock
Net price for quantities from 1 pcs - 1.56 EURGross price for quantities from 1 pcs - 1.56 EUR
Net price for quantities from 10 pcs - 1.14 EURGross price for quantities from 10 pcs - 1.14 EUR
Net price for quantities from 25 pcs - 1.04 EURGross price for quantities from 25 pcs - 1.04 EUR
Net price for quantities from 100 pcs - 0.93 EURGross price for quantities from 100 pcs - 0.93 EUR
Net price for quantities from 250 pcs - 0.87 EURGross price for quantities from 250 pcs - 0.87 EUR
Net price for quantities from 500 pcs - 0.83 EURGross price for quantities from 500 pcs - 0.83 EUR
Net price for quantities from 5000 pcs - 0.73 EURGross price for quantities from 5000 pcs - 0.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.