+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV824IYDT

IC: operational amplifier; 5.5MHz; Ch: 4; 2.5÷5.5VDC; SO14; 4mV

Manufacturer: STMicroelectronics

Manufacturer part number:
LMV824IYDT
TME Symbol:
LMV824IYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
1.9V/μs
Input offset voltage
4mV
Kind of package
reel, tape
Input bias current
0.18µA
Input offset current
50nA
Application
automotive industry
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMV824IYDT
0 in TME stock
Net price for quantities from 1 pcs - 0.92 EURGross price for quantities from 1 pcs - 0.92 EUR
Net price for quantities from 10 pcs - 0.66 EURGross price for quantities from 10 pcs - 0.66 EUR
Net price for quantities from 25 pcs - 0.60 EURGross price for quantities from 25 pcs - 0.60 EUR
Net price for quantities from 100 pcs - 0.53 EURGross price for quantities from 100 pcs - 0.53 EUR
Net price for quantities from 250 pcs - 0.49 EURGross price for quantities from 250 pcs - 0.49 EUR
Net price for quantities from 500 pcs - 0.47 EURGross price for quantities from 500 pcs - 0.47 EUR
Net price for quantities from 1000 pcs - 0.45 EURGross price for quantities from 1000 pcs - 0.45 EUR
Net price for quantities from 2500 pcs - 0.43 EURGross price for quantities from 2500 pcs - 0.43 EUR
Net price for quantities from 12500 pcs - 0.40 EURGross price for quantities from 12500 pcs - 0.40 EUR
No. of pieces (Multiplicity: 1)