+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LNEX2L032GG4

Memory card; SDHC; 32GB; UHS I U3 V30; R: 100MB/s; -25÷85°C


Manufacturer: KIOXIA

Manufacturer part number:
LNEX2L032GG4
TME Symbol:
LNEX2L032GG4

Specification

Manufacturer
KIOXIA
Type of data storage device
memory card
Kind of card
SDHC
Memory capacity
32GB
Speed class
UHS I U3 V30
Read speed
100MB/s
Operating temperature
-25...85°C
Manufacturer series
EXCERIA
PC accessories features
  • Ultra HD 4K
  • Ultra HD 8K
Gross weight8.9 g
Certificates
EAN code4582563856967
See other products in this category: Memory Cards KIOXIA,
See other products from this series.:
*
LNEX2L032GG4
25 in TME stock
Net price for quantities from 1 pcs - 31.04 USDGross price for quantities from 1 pcs - 31.04 USD
Net price for quantities from 5 pcs - 27.94 USDGross price for quantities from 5 pcs - 27.94 USD
Net price for quantities from 10 pcs - 24.84 USDGross price for quantities from 10 pcs - 24.84 USD
Net price for quantities from 20 pcs - 21.73 USDGross price for quantities from 20 pcs - 21.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 20 pcs