+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LNK305PN

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; DIP-8B


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LNK305PN
TME Symbol:
LNK305PN

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Output current
175...280mA
Frequency
62...70kHz
Mounting
THT
Case
DIP-8B
Topology
buck, buck-boost, flyback
Operating temperature
-40...150°C
On-state resistance
22.1Ω
Breakdown voltage
700V
Manufacturer series
LinkSwitch-TN
Gross weight0.499 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
LNK305PN
642 in TME stock
Net price for quantities from 1 pcs - 0.73 EURGross price for quantities from 1 pcs - 0.73 EUR
Net price for quantities from 50 pcs - 0.67 EURGross price for quantities from 50 pcs - 0.67 EUR
Net price for quantities from 100 pcs - 0.64 EURGross price for quantities from 100 pcs - 0.64 EUR
Net price for quantities from 250 pcs - 0.61 EURGross price for quantities from 250 pcs - 0.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs