+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LNK3204P

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; DIP-8C


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LNK3204P
TME Symbol:
LNK3204P

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Output current
113...180mA
Frequency
62...70kHz
Mounting
THT
Case
DIP-8C
Topology
boost, buck, buck-boost, flyback
Operating temperature
-40...150°C
On-state resistance
44.2Ω
Breakdown voltage
725V
Manufacturer series
LinkSwitch-TN2
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
LNK3204P
0 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.59 USDGross price for quantities from 250 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.