+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LNK417EG

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷308V; eSIP-7C


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LNK417EG
TME Symbol:
LNK417EG

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...308V
Frequency
62...70kHz
Mounting
THT
Case
eSIP-7C
Operating temperature
-40...150°C
Breakdown voltage
725V
Manufacturer series
LinkSwitch-PH
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
LNK417EG
0 in TME stock
Net price for quantities from 960 pcs - 1.39 EURGross price for quantities from 960 pcs - 1.39 EUR
No. of pieces (Multiplicity: 960)
Minimum order quantity: 960.
Multiplicity: 960.