+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LNK603DG

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; SO-8C

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LNK603DG
TME Symbol:
LNK603DG

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Output current
186...214mA
Frequency
59...73kHz
Mounting
SMD
Case
SO-8C
Topology
flyback
Operating temperature
-40...150°C
On-state resistance
36Ω
Breakdown voltage
700V
Manufacturer series
LinkSwitch-II
Gross weight0.077 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS
*
LNK603DG
Product withdrawn from the offer
Use the specification table below to search for similar products