+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

902 X

Frontal plate; long,flat; W: 25mm; for electromagnetic lock

Manufacturer: LOCKPOL

Manufacturer part number:
902 X
TME Symbol:
LOC-902X

Specification

Manufacturer
LOCKPOL
Type of mounting element
frontal plate
Version
flat, long
Width
25mm
Application
for electromagnetic lock
Length
0.25m
Material
stainless steel
Gross weight98.12 g
See other products in this category: Electromagnetic Locks LOCKPOL,
*
902 X
8 in TME stock
Net price for quantities from 1 pcs - 4.50 EURGross price for quantities from 1 pcs - 4.50 EUR
Net price for quantities from 3 pcs - 4.18 EURGross price for quantities from 3 pcs - 4.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs