You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP0050 LOGILINK - Adapter

Adapter; PIN: 8; shielded; terminal block,RJ45 plug

Manufacturer part number:
MP0050

TME Symbol:
LOG-MP0050

LOGILINK - logo

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Number of pins
8
Connector variant
shielded
Electrical mounting
screw terminal
Cable/adapter structure
  • RJ45 plug
  • terminal block
Gross weight22.48 g
Certificates
See other products in this category: RJ connectors LOGILINK,
*
MP0050
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 10 pcs