+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52106950

Cable gland; M20; 1.5; brass; SKINDICHT®; SKINDICHT® SHVE

Manufacturer: LAPP

Manufacturer part number:
52106950
TME Symbol:
LP-52106950

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
Body material
brass
Cable external diameter
8...10.8mm
Kind of thread
metric
Plating material
nickel
Manufacturer series
SKINDICHT®
Cable accessories application
for shielded cables
Trade name
SKINDICHT® SHVE
Operating temperature
-20...80°C
Gross weight39.9 g
Certificates
EAN code4044773168693
See other products in this category: Glands LAPP,
See other products from this series.:
*
52106950
5 in TME stock
Net price for quantities from 1 pcs - 6.14 USDGross price for quantities from 1 pcs - 6.14 USD
Net price for quantities from 5 pcs - 5.63 USDGross price for quantities from 5 pcs - 5.63 USD
Net price for quantities from 25 pcs - 5.12 USDGross price for quantities from 25 pcs - 5.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs