+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52106960

Cable gland; M20; 1.5; IP68; brass; metallic


Manufacturer: LAPP

Manufacturer part number:
52106960
TME Symbol:
LP-52106960

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
IP rating
IP68
Body material
brass
Body colour
metallic
Cable external diameter
8.5...10.8mm
Thread length
6mm
Kind of thread
metric
Spanner size
24mm
Plating material
nickel
Resistance to
UV rays
Cable accessories application
for shielded cables
Operating temperature
-20...80°C
Gross weight48.15 g
Certificates
EAN code4044773168624
See other products in this category: Glands LAPP,
*
52106960
25 in TME stock
Net price for quantities from 1 pcs - 6.45 USDGross price for quantities from 1 pcs - 6.45 USD
Net price for quantities from 5 pcs - 5.73 USDGross price for quantities from 5 pcs - 5.73 USD
Net price for quantities from 25 pcs - 5.20 USDGross price for quantities from 25 pcs - 5.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs