+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52220149

Multigate grommet; polycarbonate; Holes no: 6; -20÷100°C; UL94V-2


Manufacturer: LAPP

Manufacturer part number:
52220149
TME Symbol:
LP-52220149

Specification

Manufacturer
LAPP
Type of cable accessories
multigate grommet
Body material
polycarbonate
Number of holes
6
Operating temperature
-20...100°C
Flammability rating
UL94V-2
Cable external diameter
10mm
Colour
black
IP rating
IP66, IP67
Manufacturer series
SKINTOP® MULTI-M
Resistance to
oils, UV rays
Thread
M32
Spanner size
36mm
Thread pitch
1.5
Gross weight23.8 g
Certificates
EAN code4056155471451
See other products in this category: Grommets LAPP,
See other products from this series.:
*
52220149
1 in TME stock
Net price for quantities from 1 pcs - 16.38 EURGross price for quantities from 1 pcs - 16.38 EUR
Net price for quantities from 5 pcs - 15.85 EURGross price for quantities from 5 pcs - 15.85 EUR
Net price for quantities from 10 pcs - 14.80 EURGross price for quantities from 10 pcs - 14.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.