+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53019021

Nut; PG11; polyamide; UL94V-2; 24mm; light grey; Thread: PG


Manufacturer: LAPP

Manufacturer part number:
53019021
TME Symbol:
LP-53019021

Specification

Manufacturer
LAPP
Type of cable accessories
nut
Gland thread
PG11
Body material
polyamide
Flammability rating
UL94V-2
Spanner size
24mm
Body colour
light grey
Kind of thread
PG
Version
with flange
Manufacturer series
SKINTOP®
Trade name
SKINTOP® GMP-GL
Operating temperature
-20...100°C
Gross weight1.56 g
Certificates
EAN code4044773157369
See other products in this category: Nuts for Glands LAPP,
See other products from this series.:
*
53019021
210 in TME stock
Net price for quantities from 10 pcs - 0.12 GBPGross price for quantities from 10 pcs - 0.12 GBP
Net price for quantities from 50 pcs - 0.11 GBPGross price for quantities from 50 pcs - 0.11 GBP
Net price for quantities from 100 pcs - 0.10 GBPGross price for quantities from 100 pcs - 0.10 GBP
Net price for quantities from 200 pcs - 0.09 GBPGross price for quantities from 200 pcs - 0.09 GBP
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs