+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53806830

Cable gland; M16; 1.5; IP68; brass; metallic; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53806830
TME Symbol:
LP-53806830

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M16
Thread pitch
1.5
IP rating
IP68
Body material
brass
Body colour
metallic
Cable external diameter
2...7mm
Thread length
7mm
Kind of thread
metric
Spanner size
20mm
Plating material
nickel
Manufacturer series
SKINTOP®
Resistance to
UV rays
Cable accessories application
for shielded cables
Operating temperature
-30...100°C
Gross weight51.7 g
Certificates
EAN code4064727496924
See other products in this category: Glands LAPP,
See other products from this series.:
*
53806830
25 in TME stock
Net price for quantities from 1 pcs - 22.14 EURGross price for quantities from 1 pcs - 22.14 EUR
Net price for quantities from 5 pcs - 19.46 EURGross price for quantities from 5 pcs - 19.46 EUR
Net price for quantities from 25 pcs - 17.64 EURGross price for quantities from 25 pcs - 17.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs