+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP211D

IC: comparator; 3.5÷30V; SMT; SOIC8; OUT: open collector; 100000pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP211D
TME Symbol:
LP211D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Operating voltage
3.5...30V
Mounting
SMT
Case
SOIC8
Operating temperature
-25...85°C
Input offset voltage
7.5mV
Kind of output
open collector
Input bias current
0.1µA
Gross weight0.096 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LP211D
0 in TME stock
Net price for quantities from 75 pcs - 1.08 EURGross price for quantities from 75 pcs - 1.08 EUR
No. of pieces (Multiplicity: 75)