+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2951-02YN

IC: voltage regulator; LDO,linear,fixed; 5V; 0.1A; DIP8; THT; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LP2951-02YN
TME Symbol:
LP2951-02YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.6V
Output voltage
5V
Output current
0.1A
Case
DIP8
Mounting
THT
Manufacturer series
LP2951
Kind of package
tube
Operating temperature
-40...85°C
Tolerance
±0.5%
Number of channels
1
Input voltage
2...30V
Manufacturer standard package
50pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
LP2951-02YN
0 in TME stock
Net price for quantities from 1 pcs - 1.17 GBPGross price for quantities from 1 pcs - 1.17 GBP
Net price for quantities from 3 pcs - 1.05 GBPGross price for quantities from 3 pcs - 1.05 GBP
Net price for quantities from 10 pcs - 0.93 GBPGross price for quantities from 10 pcs - 0.93 GBP
Net price for quantities from 50 pcs - 0.84 GBPGross price for quantities from 50 pcs - 0.84 GBP
No. of pieces (Multiplicity: 1)