+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2951-30D

IC: voltage regulator; LDO,fixed; 3V; 0.1A; SO8; SMD; tube; ±0.5%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2951-30D
TME Symbol:
LP2951-30D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.6V
Output voltage
3V
Output current
0.1A
Case
SO8
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Input voltage
2...30V
Manufacturer standard package
75pcs.
Gross weight0.069 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LP2951-30D
434 in TME stock
Net price for quantities from 1 pcs - 1.69 EURGross price for quantities from 1 pcs - 1.69 EUR
Net price for quantities from 5 pcs - 1.42 EURGross price for quantities from 5 pcs - 1.42 EUR
Net price for quantities from 10 pcs - 1.29 EURGross price for quantities from 10 pcs - 1.29 EUR
Net price for quantities from 25 pcs - 1.12 EURGross price for quantities from 25 pcs - 1.12 EUR
Net price for quantities from 75 pcs - 1.00 EURGross price for quantities from 75 pcs - 1.00 EUR
Net price for quantities from 300 pcs - 0.91 EURGross price for quantities from 300 pcs - 0.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs