+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2951ACDR2G

IC: voltage regulator; LDO,linear,adjustable; 1.235÷30V; 0.1A


Manufacturer: ONSEMI

Manufacturer part number:
LP2951ACDR2G
TME Symbol:
LP2951ACDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.35V
Output voltage
1.235...30V
Output current
0.1A
Case
SO8
Mounting
SMD
Manufacturer series
LP2951
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Input voltage
0...30V
Gross weight0.124 g
Certificates
See other products in this category: LDO adjustable voltage regulators ONSEMI,
See other products from this series.:
*
LP2951ACDR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.37 GBPGross price for quantities from 1 pcs - 0.37 GBP
Net price for quantities from 2 pcs - 0.34 GBPGross price for quantities from 2 pcs - 0.34 GBP
Net price for quantities from 10 pcs - 0.27 GBPGross price for quantities from 10 pcs - 0.27 GBP
Net price for quantities from 25 pcs - 0.23 GBPGross price for quantities from 25 pcs - 0.23 GBP
Net price for quantities from 100 pcs - 0.20 GBPGross price for quantities from 100 pcs - 0.20 GBP
Net price for quantities from 200 pcs - 0.19 GBPGross price for quantities from 200 pcs - 0.19 GBP
Net price for quantities from 250 pcs - 0.19 GBPGross price for quantities from 250 pcs - 0.19 GBP
Net price for quantities from 500 pcs - 0.18 GBPGross price for quantities from 500 pcs - 0.18 GBP
Net price for quantities from 2500 pcs - 0.17 GBPGross price for quantities from 2500 pcs - 0.17 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs