+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2981-29DBVR

IC: voltage regulator; LDO,fixed; 2.9V; 0.1A; SOT23-5; SMD; ±2%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2981-29DBVR
TME Symbol:
LP2981-29DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.375V
Output voltage
2.9V
Output current
0.1A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.2...16V
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LP2981-29DBVR
0 in TME stock
Net price for quantities from 1 pcs - 0.51 GBPGross price for quantities from 1 pcs - 0.51 GBP
Net price for quantities from 10 pcs - 0.31 GBPGross price for quantities from 10 pcs - 0.31 GBP
Net price for quantities from 25 pcs - 0.27 GBPGross price for quantities from 25 pcs - 0.27 GBP
Net price for quantities from 100 pcs - 0.23 GBPGross price for quantities from 100 pcs - 0.23 GBP
Net price for quantities from 250 pcs - 0.20 GBPGross price for quantities from 250 pcs - 0.20 GBP
Net price for quantities from 500 pcs - 0.19 GBPGross price for quantities from 500 pcs - 0.19 GBP
Net price for quantities from 1000 pcs - 0.17 GBPGross price for quantities from 1000 pcs - 0.17 GBP
Net price for quantities from 3000 pcs - 0.16 GBPGross price for quantities from 3000 pcs - 0.16 GBP
Net price for quantities from 9000 pcs - 0.14 GBPGross price for quantities from 9000 pcs - 0.14 GBP
Net price for quantities from 18000 pcs - 0.14 GBPGross price for quantities from 18000 pcs - 0.14 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.