+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2981A-33DBVR

IC: voltage regulator; LDO,fixed; 3.3V; 0.1A; SOT23-5; SMD; ±2.5%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2981A-33DBVR
TME Symbol:
LP2981A-33DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.375V
Output voltage
3.3V
Output current
0.1A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2.5%
Number of channels
1
Input voltage
2.2...16V
Manufacturer standard package
3000pcs.
Gross weight0.043 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LP2981A-33DBVR
191 in TME stock
Net price for quantities from 1 pcs - 0.46 GBPGross price for quantities from 1 pcs - 0.46 GBP
Net price for quantities from 10 pcs - 0.31 GBPGross price for quantities from 10 pcs - 0.31 GBP
Net price for quantities from 25 pcs - 0.21 GBPGross price for quantities from 25 pcs - 0.21 GBP
Net price for quantities from 1000 pcs - 0.20 GBPGross price for quantities from 1000 pcs - 0.20 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs