+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1114FBD48/303,1

IC: ARM microcontroller; 8kBSRAM,32kBFLASH; LQFP48; 1.8÷3.8VDC


Manufacturer: NXP

Manufacturer part number:
LPC1114FBD48/303,1
TME Symbol:
LPC1114FBD48/303

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
8kB SRAM 32kB FLASH
Case
LQFP48
Mounting
SMD
Number of inputs/outputs
42
Kind of architecture
Cortex M0
Operating temperature
-40...85°C
Family
LPC
Kind of core
32-bit
Supply voltage
  • 1.8...3.8V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1114FBD48/303,1
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order