+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | ARM microcontroller | |
Memory | 36kB SRAM 144kB SRAM 256kB FLASH | |
Case | LQFP100 | |
Mounting | SMD | |
Number of inputs/outputs | 80 | |
Kind of architecture | Cortex M0+ | |
Max. frequency | 50MHz | |
Number of 12bit A/D converters | 12 | |
Kind of core | 32-bit |