+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1224FBD48/101,151

IC: ARM microcontroller; 4kBSRAM,32kBFLASH; LQFP48; 3.3VDC; LPC

Manufacturer: NXP

Manufacturer part number:
LPC1224FBD48/101,151
TME Symbol:
LPC1224FBD48

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
4kB SRAM 32kB FLASH
Case
LQFP48
Mounting
SMD
Number of inputs/outputs
39
Kind of architecture
Cortex M0
Family
LPC
Peripherial
RTC
Number of 32bit timers
2
Number of 16bit timers
2
Kind of core
32-bit
Supply voltage
  • 3.3V DC
Interface
  • I2C
  • SPI
  • UART x2
Gross weight20.59 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1224FBD48/101,151
0 in TME stock
Net price for quantities from 1 pcs - 5.73 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 5 pcs - 5.27 USDGross price for quantities from 5 pcs - 5.27 USD
Net price for quantities from 25 pcs - 4.58 USDGross price for quantities from 25 pcs - 4.58 USD
Net price for quantities from 100 pcs - 4.01 USDGross price for quantities from 100 pcs - 4.01 USD
Net price for quantities from 250 pcs - 3.73 USDGross price for quantities from 250 pcs - 3.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.