+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1787FBD208,551

IC: ARM microcontroller; 96kBSRAM,512kBFLASH; LQFP208

Manufacturer: NXP

Manufacturer part number:
LPC1787FBD208,551
TME Symbol:
LPC1787FBD208.551

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
96kB SRAM 512kB FLASH
Case
LQFP208
Mounting
SMD
Number of inputs/outputs
165
Kind of architecture
Cortex M3
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • CAN
  • EBI
  • EMI
  • I2C
  • I2S
  • Microwire
  • SDMMC
  • SPI
  • SSI
  • SSP
  • UART
  • USART
  • USB OTG
Gross weight2.58 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1787FBD208,551
0 in TME stock
Net price for quantities from 1 pcs - 14.67 EURGross price for quantities from 1 pcs - 14.67 EUR
Net price for quantities from 10 pcs - 12.31 EURGross price for quantities from 10 pcs - 12.31 EUR
Net price for quantities from 25 pcs - 10.12 EURGross price for quantities from 25 pcs - 10.12 EUR
Net price for quantities from 36 pcs - 9.04 EURGross price for quantities from 36 pcs - 9.04 EUR
Net price for quantities from 72 pcs - 8.43 EURGross price for quantities from 72 pcs - 8.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 36 pcs