+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC4074FBD80,551

IC: ARM microcontroller; 40kBSRAM,128kBFLASH; LQFP80; 2.4÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC4074FBD80,551
TME Symbol:
LPC4074FBD80.551

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
40kB SRAM 128kB FLASH
Case
LQFP80
Mounting
SMD
Kind of architecture
Cortex M4
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • CAN
  • I2C
  • IrDA
  • Microwire
  • SPI
  • SSI
  • SSP
  • UART
  • USART
  • USB
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC4074FBD80,551
0 in TME stock
No. of pieces (Multiplicity: 238)
Minimum order quantity: 238.
Multiplicity: 238.
Product for special order