+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC811M001JDH16FP

IC: ARM microcontroller; 8kBFLASH,2kbSRAM; TSSOP16; 1.8÷3.6VDC

Manufacturer: NXP

Manufacturer part number:
LPC811M001JDH16FP
TME Symbol:
LPC811M001JDH16FP

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
2kb SRAM 8kB FLASH
Case
TSSOP16
Mounting
SMD
Number of inputs/outputs
14
Kind of architecture
Cortex M0+
Operating temperature
-40...105°C
Family
LPC
Peripherial
BoD, CRC, POR, SWD, watchdog
Manufacturer series
LPC800
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • GPIO
  • I2C
  • ISP
  • SPI
  • USART
Gross weight0.5 g
Certificates
See other products in this category: ARM NXP microcontrollers NXP,
See other products from this series.:
*
LPC811M001JDH16FP
0 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 5 pcs - 1.29 USDGross price for quantities from 5 pcs - 1.29 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.03 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 96 pcs - 0.93 USDGross price for quantities from 96 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.