+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPWI201210HR47T

Coil; 0805; 470nH; 4.3A; 28mΩ; ±20%; -40÷125°C


Manufacturer: LITTELFUSE

Manufacturer part number:
LPWI201210HR47T
TME Symbol:
LPWI201210HR47T

Specification

Manufacturer
LITTELFUSE
Type of inductor
coil
Case - inch
0805
Case - mm
2012
Inductance
0.47µH
Operating current
4.3A
Resistance
28mΩ
Test frequency
1MHz
Tolerance
±20%
Operating temperature
-40...125°C
Gross weight0.01 g
Certificates
See other products in this category: Coils LITTELFUSE,
*
LPWI201210HR47T
0 in TME stock
Net price for quantities from 3000 pcs - 0.18 EURGross price for quantities from 3000 pcs - 0.18 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.