+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR1200480D25

Relay: solid state; Ucntrl: 4÷32VDC; 25A; 48÷530VAC; 1-phase; PCB


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
LR1200480D25
TME Symbol:
LR1200480D25

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
48...530V AC
Relay variant
1-phase
Mounting
PCB
Body dimensions
35x28.4x12.7mm
Switching method
zero voltage switching
Operating temperature
-30...80°C
Gross weight11.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
LR1200480D25
12 in TME stock
Net price for quantities from 1 pcs - 45.21 EURGross price for quantities from 1 pcs - 45.21 EUR
Net price for quantities from 10 pcs - 43.00 EURGross price for quantities from 10 pcs - 43.00 EUR
Net price for quantities from 50 pcs - 41.11 EURGross price for quantities from 50 pcs - 41.11 EUR
Net price for quantities from 100 pcs - 39.80 EURGross price for quantities from 100 pcs - 39.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 14 pcs