+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR12K4-G

IC: voltage regulator; linear,adjustable; 1.2÷88V; 0.05A; TO252

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LR12K4-G
TME Symbol:
LR12K4-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...88V
Output current
50mA
Case
TO252
Mounting
SMD
Manufacturer series
LR12
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±5%
Number of channels
1
Input voltage
13.2...100V
Manufacturer standard package
2000pcs.
Gross weight0.587 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
LR12K4-G
1998 in TME stock
Net price for quantities from 1 pcs - 1.70 EURGross price for quantities from 1 pcs - 1.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs