+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR30BF15DPOY-E2

Sensor: inductive; OUT: PNP / NO; 0÷15mm; 10÷30VDC; M30; IP67; PIN: 4

Manufacturer: LANBAO

Manufacturer part number:
LR30BF15DPOY-E2
TME Symbol:
LR30BF15DPOY-E2

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...15mm
Switch housing
M30
Connection
M12 male
IP rating
IP67
Operating temperature
-25...70°C
Kind of forehead
embedded
Overall length
63mm
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight150.49 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR30BF15DPOY-E2
3 in TME stock
Net price for quantities from 1 pcs - 26.83 USDGross price for quantities from 1 pcs - 26.83 USD
Net price for quantities from 5 pcs - 25.04 USDGross price for quantities from 5 pcs - 25.04 USD
Net price for quantities from 10 pcs - 23.25 USDGross price for quantities from 10 pcs - 23.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.