+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR5-02WTNU

Automation module: base; silver; 24VDC; IP65; LR5; -20÷50°C

Manufacturer: PATLITE

Manufacturer part number:
LR5-02WTNU
TME Symbol:
LR5-02WTNU

Specification

Manufacturer
PATLITE
Type of automation module
base
Colour
silver
IP rating
IP65
Manufacturer series
LR5
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight169.6 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LR5-02WTNU
1 in TME stock
Net price for quantities from 1 pcs - 41.68 USDGross price for quantities from 1 pcs - 41.68 USD
Net price for quantities from 5 pcs - 38.90 USDGross price for quantities from 5 pcs - 38.90 USD
Net price for quantities from 10 pcs - 36.13 USDGross price for quantities from 10 pcs - 36.13 USD
No. of pieces (Multiplicity: 1)