+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR6-3USBK-RYG

Signalling column; red/amber/green; LED; 5VDC; IP65; LR6-USB; ABS

Manufacturer: PATLITE

Manufacturer part number:
LR6-3USBK-RYG
TME Symbol:
LR6-3USBK-RYG

Specification

Manufacturer
PATLITE
Type of signaller
signalling column
Colour
red/amber/green
Signalling method
blinking light, buzzer, continuous light
Light source
LED
Sound level
80dB (d=1 m)
IP rating
IP65
Manufacturer series
LR6-USB
Body colour
black
Body material
ABS
Interface
USB
Operating temperature
-20...50°C
Supply voltage
  • 5V DC
Gross weight581.4 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LR6-3USBK-RYG
1 in TME stock
Net price for quantities from 1 pcs - 266.43 EURGross price for quantities from 1 pcs - 266.43 EUR
Net price for quantities from 5 pcs - 248.68 EURGross price for quantities from 5 pcs - 248.68 EUR
Net price for quantities from 10 pcs - 230.92 EURGross price for quantities from 10 pcs - 230.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.