+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR6-E-C

Automation module: light signaller; white; LED; 24VDC; IP65; LR6

Manufacturer: PATLITE

Manufacturer part number:
LR6-E-C
TME Symbol:
LR6-E-C

Specification

Manufacturer
PATLITE
Type of automation module
light signaller
Colour
white
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø60x50mm
Manufacturer series
LR6
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight93.9 g
Certificates
See other products in this category: Signalling Columns PATLITE
*
LR6-E-C
Product withdrawn from the offer
Use the specification table below to search for similar products