+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR7-BK

Automation module: sound signaller; black; 24VDC; IP65; LR7

Manufacturer: PATLITE

Manufacturer part number:
LR7-BK
TME Symbol:
LR7-BK

Specification

Manufacturer
PATLITE
Type of automation module
sound signaller
Colour
black
Signalling method
buzzer
Sound level
90dB (d=1 m)
IP rating
IP65
Body dimensions
Ø70x53.5mm
Manufacturer series
LR7
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight103.4 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LR7-BK
1 in TME stock
Net price for quantities from 1 pcs - 30.14 EURGross price for quantities from 1 pcs - 30.14 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts